RAZER RZ02-03330400-R3M1 Gigantus V2 Gaming mouse pad Black XXL

MPN
RZ02-03330400-R3M1
Brand
RAZER
EAN-13
8886419318552
Order Code
19-6359
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.81 £30.44
10+ £29.56
50+ £29.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 09/11/2026

Razer RZ02-03330400-R3M1 is the designation for the Gigantus V2 (XXL) gaming mouse pad, rendered in black, that exemplifies Razer's dedication to precision and quality. This mouse pad's expansive surface area is engineered to provide an optimised glide for gaming mice, ideal for maintaining accurate control in high-stakes gaming and precise technical applications. The pad features a micro-textured cloth surface designed to ensure a seamless interface between mouse and surface, augmented by a dense, rubber-foam backing that prevents undesired slippage during intense network simulations or detailed graphical design tasks. Its size is particularly suited to larger working areas, supporting both extensive mouse movements and a comfortable placement for wrists during extended usage sessions. This product is categorised under mousepads and rests, serving as a reliable accessory for gamers and professionals who require consistent surface interaction.
Type Mouse pad
Colour Black
Material Fabric

Reviews

Be the first to submit a review

Trustpilot