RAZER RZ02-02500300-R3M1 Goliathus Chroma Extended Gaming mouse pad Black

MPN
RZ02-02500300-R3M1
Brand
Razer
EAN-13
8886419318095
Order Code
19-6357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £67.40 £57.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Razer RZ02-02500300-R3M1 is a Goliathus Chroma Extended gaming mouse pad, designed to provide precision and control for competitive gaming environments. Constructed with a textured micro-weave fabric surface, it enables enhanced accuracy and responsiveness from both optical and laser mice, making it ideal for high-stakes gameplay where precision is critical. The mouse pad features a non-slip rubber base that ensures stability on various surfaces during intense gaming sessions. It integrates Razer Chroma RGB lighting, offering customisable colour profiles across its extended format, which can be synchronised with other Razer hardware for an immersive setup. This mouse pad is commonly used by engineers in gaming hardware development and testing environments to replicate end-user conditions.
Type Mouse pad
Colour Black
Material Fabric

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot