RAZER RZ02-02500100-R3M1 Goliathus Chroma Gaming Mouse Pad Black RGB

MPN
RZ02-02500100-R3M1
Brand
Razer
EAN-13
8886419318064
Order Code
19-6356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £37.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Razer RZ02-02500100-R3M1 is the manufacturer's part number for the Razer Goliathus Chroma Gaming Mouse Pad, which combines style and functionality in a sleek black design with RGB lighting capabilities. The Goliathus Chroma mouse pad features a micro-textured cloth surface that ensures precision tracking, optimised for both optical and laser sensors, making it suitable for gaming applications and other precise computing tasks where high accuracy is required. The integrated RGB lighting, powered by Razer Chroma, offers customisable lighting effects, enhancing the visual appeal for gamers and users who value an aesthetically pleasing workspace. With its non-slip rubber base, the mouse pad maintains stability on various surface types, ensuring consistent performance during high-intensity tasks and prolonged use.
Type Mouse pad
Colour Black
Material Fabric

Reviews

Be the first to submit a review

Trustpilot