Raytech Sky Plast 2x 250g Tubs

MPN
SKY PLAST
Brand
Raytech
EAN-13
8032853652404
Order Code
30-0667

Discontinued


This pack contains two 250g tubs of Raytech Sky Plast, a two component putty that when mixed together in equal parts will cross link into rubber after only five minutes. It also boasts non-toxic attributes, is fume, flameproof and fire retardant, is re-enterable, has high dielectric characteristics and is mouldable.

Just mix together equal parts of the blue and white putty from the tubs until they reach a consistent sky blue colour. Once this has been achieved the Sky Plast is ready to be applied to wherever the application is deemed necessary. As the product is also completely non toxic there is no need for the use of gloves and it can be disposed of by simply placing it in a bin.


  • Dispensing Method: Container
  • Colour: Blue
  • Cure procedure: Mix for 2 minutes
  • Cure time: 5min
  • External depth: 85mm
  • Material composition: Two component rubber
  • Max cure time: 10min
  • Mix Ratio: 1:1
Type Bi-component silicone rubber paste
Colour Blue
Dispensing Method Mix and apply

Trustpilot