Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Raytech Ray-Gel 300-R Ray Gel Red 2x 150ml Bottles

Order Code:  

30-0683

  Copy to clipboard
Brand: Raytech  Copy to clipboard MPN: Ray-Gel 300-R Copy to clipboard EAN-13: 8032853654200
 Report an error

Discontinued

Red Ray Gel has been specially formulated to offer UV resistance.

It is suitable for a variety of surface installations and is ideal for use with intercom systems.

This product will make 300ml of gel.


  • Sets in less than ten minutes
  • Cross linking: <3 minutes at +30°C
  • Operating temperature: -60°C to +180°C
  • Viscosity: <2000 MPas
  • Dialectic strength: >21kV/mm
  • Volume resistivity: >1.5 x 10 exp 15Ω cm
  • IP68 protection
  • Manufacturer's part Ray-Gel 300-R
Colour Red
Dispensing Method Mix and pour
Type Bi-component gel
Weight 300g

Reviews


Be the first to submit a review