Raytech Magic Rubber 10K 2x 5L Bottles

MPN
Magic Rubber 10K
Brand
Raytech
Order Code
30-0678

Discontinued


Raytech Magic Rubber is a bi-component liquid insulating rubber that cures in less than 15 minutes at room temperature.

Magic Rubber is extremely conformable, mouldable and flexible, elastic and flame retardant with high dielectric, thermal and mechanical properties.

This product contains two 5-litre bottles - enough to make 10 litres of Magic Rubber.


  • Non toxic
  • No shelf life
  • Flame retardant
  • Low smoke and toxic and corrosive fumes
  • Flexible and elastic
  • Re-enterable
  • Cure time <15 minutes at room temperature
  • High dielectric strength >23 kV/mm
  • Higher IP rating than 68

Trustpilot