Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rayleigh Instruments RI-F384 1 & 3 Phase Meter RS485 Modbus RTU & Pulse Output

Order Code:  

23-1534

  Copy to clipboard
Brand: Rayleigh Instruments  Copy to clipboard MPN: RI-F384  Copy to clipboard
 Report an error

Discontinued

A single-phase and 3-phase 3 or 4 wire network, panel-mounting multi-function meter. The meter has both pulse and RS485 Modbus RTU outputs.


  • Single-phase network or 3-phase 3 or 4 wire network unbalanced load operation
  • Uses a 5A / 1A current transformer input
  • Integrated communication protocols are pulsed output and RS485 Modbus RTU
  • Active energy class 1, reactive energy class 2
  • DIN 96 x 96mm flush mounting
  • Programmable CT ratio 1 to 10,000A
  • Single phase: 80 to 265V AC measured voltage
  • Three phase: 140 to 460V AC measured voltage
  • Backlit LCD display with bar-graph current indication on every page
  • Wide range of measured parameters include: Voltage, Current, Energy, Power, Frequency, Power Factor and Total Harmonic Distortion 31st (voltage and current)
  • Dimensions 96 x 96 x 53mm
  • Rayleigh Instruments type RI-F384
Type Energy consumption meter

Reviews


Be the first to submit a review