Rayleigh Instruments RI-F368-21 Single and Three Phase Meter Pulse Output

MPN
RI-F368-21
Order Code
23-1532

Discontinued


The Rayleigh Instruments RI-F368-21 is a DIN 96 panel-mounting Class 1 kilowatt-hour meter that can measure single phase or three phase (3 or 4 wire) network unbalanced loads. The input is via a -/5A or -/1A current-transformer driven, 230/415V 50/60Hz system. It has a pulse output.


  • Pulse output
  • Single phase and 3 phase (3 or 4 wire) network unbalanced load
  • Active energy class 1
  • -/5A or -/1A current transformer operated
  • 96 x 96mm flush panel mounting
  • LCD display
  • Programmable current transformer ratio 5 to 6000A
  • Direct measured voltage 100 to 500V
  • Programmable voltage transformer ratio 100V to 500kV
  • Measured voltage 230V, 50Hz
  • Rayleigh Instruments type RI-F368-21
Type Energy consumption meter

Trustpilot