Rawlplug R-S1-RBP-M8/25/5 Rawlbolt® Projecting Bolt M8/25P (Bag 5)

MPN
R-S1-RBP-M8/25/5
Brand
Rawlplug
EAN-13
5906675094618
Order Code
96-8812
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rawlplug Rawlbolt® Projecting Bolt is suitable for use in cracked and non-cracked concrete (ETA option 1), hollowcore slabs, flooring blocks and ceramics. Recommended for applications requiring fire resistance.

With a three-piece expanding sleeve of maximum expansion to provide optimal load and safety of use in any substrate.

The world's most popular all-purpose expanding shield anchor, loose bolt projecting version.

These Rawlplug Rawlbolt® Projecting Bolts have the following specification:

Size x Max. Fixture Thickness: M8 x 25mm
Overall Length: 90mm
Drill Ø: 14mm
Pack Quantity: Bag of 5


Type Projecting Bolt

Reviews

Be the first to submit a review

Trustpilot