Rawlplug R-S1-RBP-M10/60/5 Rawlbolt® Projecting Bolt M10/60P (Bag 5)

MPN
R-S1-RBP-M10/60/5
Brand
Rawlplug
EAN-13
5906675094519
Order Code
96-8807
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Rawlplug Rawlbolt® Projecting Bolt is suitable for use in cracked and non-cracked concrete (ETA option 1), hollowcore slabs, flooring blocks and ceramics. Recommended for applications requiring fire resistance.

With a three-piece expanding sleeve of maximum expansion to provide optimal load and safety of use in any substrate.

The world's most popular all-purpose expanding shield anchor, loose bolt projecting version.

These Rawlplug Rawlbolt® Projecting Bolts have the following specification:

Size x Max. Fixture Thickness: M10 x 60mm
Overall Length: 135mm
Drill Ø: 16mm
Pack Quantity: Bag of 5


Type Projecting Bolt

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot