Rawlbolt® Loose Bolt M10/10L (Bag 5)

Rawlplug Brand: Rawlplug

The Rawlplug Rawlbolt® Loose Bolt is suitable for use in cracked and non-cracked concrete (ETA option 1), hollowcore slabs, flooring blocks and ceramics. Recommended for applications requiring fire resistance.

With a three-piece expanding sleeve of maximum expansion to provide optimal load and safety of use in any substrate.

The world's most popular all-purpose expanding shield anchor, loose bolt version.

These Rawlplug Rawlbolt® Loose Bolts have the following specification:

Size x Max. Fixture Thickness: M10 x 10mm
Overall Length: 75mm
Drill Ø: 11mm
Pack Quantity: Bag of 5

Description Image Product Buy Pricing (Ex VAT) Type
Rawlplug R-S1-RBL-M10/10/5 Rawlbolt® Loose Bolt M10/10L (Bag 5)
Rawlplug R-S1-RBL-M10/10/5 Rawlbolt® Loose Bolt M10/10L (Bag 5)
Extended range
Order code: 96-8792
MPN: R-S1-RBL-M10/10/5

Available to back orderPlease contact us for lead time
1+ £7.39
Price per unit Ex VAT
Bolt
Rawlplug R-S1-RBL-M10/25/5 Rawlbolt® Loose Bolt M10/25L (Bag 5)
Rawlplug R-S1-RBL-M10/25/5 Rawlbolt® Loose Bolt M10/25L (Bag 5)
Standard range
Order code: 96-8793
MPN: R-S1-RBL-M10/25/5

Despatched within 4 working days - 20 in stock
1+ £9.34
Price per unit Ex VAT
Bolt
Rawlplug R-S1-RBL-M10/75/5 Rawlbolt® Loose Bolt M10/75L (Bag 5)
Rawlplug R-S1-RBL-M10/75/5 Rawlbolt® Loose Bolt M10/75L (Bag 5)
Standard range
Order code: 96-8795
MPN: R-S1-RBL-M10/75/5

Despatched within 4 working days - 20 in stock
1+ £10.39
Price per unit Ex VAT
Bolt
Rawlplug R-S1-RBL-M8/25/5 Rawlbolt® Loose Bolt M8/25L (Bag 5)
Rawlplug R-S1-RBL-M8/25/5 Rawlbolt® Loose Bolt M8/25L (Bag 5)
Standard range
Order code: 96-8803
MPN: R-S1-RBL-M8/25/5

Despatched within 4 working days - 20 in stock
1+ £8.39
Price per unit Ex VAT
Bolt

Trustpilot