Easter Opening Hours and Delivery Dates here

Rautronic FB0528127B Ribbon & Flat Cables 12 core High-Quality PVC

Order Code:

19-6327

Brand: Rautronic MPN: FB0528127B
Qty Unit Price (Inc VAT)
3+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
81 in stock, despatched in 4 working days

Rautronic FB0528127B, also known as FBL 05P AWG28 DIN47100, is a 12-core ribbon and flat cable, recognised for its high-quality construction and versatility. Featuring a durable PVC jacket, this cable is engineered for reliable performance across industrial and commercial applications, where precision and integrity of signal transmission are requisite. Suitable for applications within control systems, data communications, and electronic equipment interconnections, the FB0528127B assures compliance with DIN47100 standards and is constructed with AWG28 size conductors. It is sold by the metre in length, making it an ideal choice for engineers seeking a dependable and efficient ribbon cabling solution.
Number of Cores 12
AWG 28
Conductor Cross Section 0.09mm²
Colour Multicoloured
Length Sold Per Metre
Type Ribbon cable
Content Sold per metre
Halogen free No
Height 1mm
Insulation Material PVC
Material (details) Copper tin-plated
No. of leads 5
Nominal Voltage 300V
Shielded No
Test voltage 2kV
Weight 0.0201kg
Width 6.08mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot