Ratchet Crimping Pliers For Insulated Terminals

CK Tools Brand: CK Tools

These CK Tools Ratchet Crimping Pliers are designed for the safe and secure crimping of green, red, and blue insulated terminals.

Also suitable for green, red and blue butt and parallel splicers.

  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
Description Image Product Buy Pricing (Ex VAT) Capacity Weight Wire Gauge Type Component Material 1 Component Material 2 Lifetime Warranty Tech Data 1
CK Tools T3680A Ratchet Crimping Pliers For Insulated Terminals 0.25 - 2.5mm²
CK Tools T3680A Ratchet Crimping Pliers For Insulated Terminals 0.25 - 2.5mm²
Standard range
Order code: 93-3728
MPN: T3680A

Despatched same day - 2 in stockFurther 30 despatched in 2 working days
1+ £61.87
Price per unit Ex VAT
0.25 to 2.5mm² 390g 24 to 14AWG Crimping Tool S45C TPR No ?
CK Tools T3682A Ratchet Crimping Pliers For Insulated Terminals 0.5 - 6.0mm²
CK Tools T3682A Ratchet Crimping Pliers For Insulated Terminals 0.5 - 6.0mm²
Standard range
Order code: 93-3730
MPN: T3682A

Despatched same day - 3 in stockFurther 30 despatched in 2 working days
1+ £43.48
Price per unit Ex VAT
0.5 to 6mm² 560g 20 to 10AWG Crimping Tool S45C TPR No ?

Trustpilot