Raspberry Pi SC2094 Pi 500+ UK kit

MPN
SC2094
Brand
Raspberry Pi
EAN-13
5056561804767
Order Code
13-5881
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Raspberry Pi 500+ Raspberry Pi 500+ Kit
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £343.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockPricing only valid for available stock,
Contact us for further availability

The Raspberry Pi 500+ Kit SC2094 provides the best way to get started with the Raspberry Pi 500+, including the main unit and all the official Raspberry Pi accessories and the Raspberry Pi Beginner's Guide. All you need to add is a monitor, and you're ready to get up and running.

The kit combines the Raspberry Pi 500+ desktop computer with essential accessories and the Raspberry Pi Beginner's Guide.

The Raspberry Pi 500+ is a premium all-in-one desktop computer built into a high-quality mechanical keyboard, designed to deliver exceptional performance in a compact form. Powered by a 2.4GHz quad-core 64-bit Arm Cortex-A76 processor and featuring 16GB of LPDDR4X RAM, it offers smooth multitasking and fast data handling. The device includes a pre-installed 256GB NVMe SSD for rapid boot times and reliable storage, with support for upgrades via an internal M.2 slot. Its sleek design is complemented by Gateron KS-33 Blue low-profile switches and individually programmable RGB LEDs, providing both tactile smooth operation and visual flair.
Raspberry Pi 500+ also integrates a one-piece aluminium heatsink for improved thermal performance. This ensures your Raspberry Pi 500+ will run fast and smoothly even under heavy load, while delivering dual 4K display output.

The Raspberry Pi 500+ supports dual 4K display output via micro-HDMI, making it perfect for coding, media consumption, and productivity tasks. It is ideal for both developers, and enthusiasts. Connectivity options include dual-band Wi-Fi, Bluetooth 5.0, Gigabit Ethernet, and multiple USB ports, ensuring seamless integration into any setup. The included GPIO header also allows for hardware experimentation and prototyping, maintaining Raspberry Pi's legacy of versatility.

The Raspberry Pi 500+ Desktop Kit comes complete with a mouse, a USB-C power supply, an HDMI cable, and the Official Raspberry Pi Beginner's Guide included, to help you get the most out of your new computer.


  • Raspberry Pi500+ Kit
  • Quick and reliable data transfer
  • Programmable RGB LED backlighting beneath keyboard switches
  • 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU, with cryptography extensions,
    512KB per-core L2 caches and a 2MB shared L3 cache
  • 16GB LPDDR4X-4267 SDRAM
  • Internal 256GB Raspberry Pi SSD for super-fast boot times
  • Support for M.2 NVMe SSDs up to 2280 form factor
  • Gateron KS-33 Blue low-profile switches with quick actuation
  • Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi®
  • Bluetooth 5.0, BLE
  • Gigabit Ethernet
  • 2 x USB 3.0 port and 1 x USB 2.0 port
  • Horizontal 40-pin GPIO header
  • 2 x micro-HDMI® port (supports up to 4Kp60)
  • H.265 (4Kp60 decode)
  • OpenGL ES 3.1 graphics, Vulkan 1.3
  • SD card support: microSD card slot for operating system and data storage
  • Power: 5V DC via USB-C connector
  • Operating Temperature Range: 0°C to +50°C
  • Dimensions: 312 x 123.06 x 35.76mm
  • Raspberry Pi USB Mouse
  • Raspberry Pi USB-C PSU
  • micro-HDMI cable
  • Tool, for accessing M.2 SSD
  • Keycap puller tool, for removing keycaps
  • Raspberry Pi Beginner's Guide
Type Raspberry Pi 500+ Kit

Reviews

Be the first to submit a review

Trustpilot