Raspberry Pi SC1975 Touch Display 2 (5-inch Portrait)

MPN
SC1975
Brand
Raspberry Pi
EAN-13
5056561803944
Order Code
22-0104
Country of Origin
China
Qty Was Unit Price (Inc VAT)
1+ £36.10 £35.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 66 in stockAdditional quantity lead time 7 days

Raspberry Pi Touch Display 2 SC1975 is a 5-inch touchscreen display for Raspberry Pi.

It is ideal for interactive projects such as tablets, entertainment systems, and information dashboards. Raspberry Pi OS provides touchscreen drivers with support for five-finger touch and an on-screen keyboard, providing full functionality without the need to connect a keyboard or mouse.

Only two connections are required to connect the 720 x 1280 display to your Raspberry Pi: power from the GPIO port, and a ribbon cable that connects to the DSI port on all Raspberry Pi computers except for the Raspberry Pi Zero line.


  • 5-inch display
  • 720 x1280 pixels display format
  • 24-bit RGB
  • 62.1mm x 110.4mm active area
  • LCD TFT, normally black, transmissive type
  • True multi-touch capacitive touch panel, supporting five-finger touch
  • Anti-glare surface
Type 5in LCD Touch screen

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot