Raspberry Pi SC1892 Camera Cable Standard to Mini FFC 200mm Long Quantity 1

MPN
SC1892
Brand
Raspberry Pi
Order Code
13-5874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.760
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 433 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC1892 camera cable is a 200mm flat flexible cable (FFC) designed to adapt the Raspberry Pi 5's dual four-lane MIPI CSI ports to the standard 15 pin 1mm pitch interface used by official Raspberry Pi camera modules.

Each end of the cable connects a 22 way 0.5mm pitch "mini" connector on the Pi to a 15 way 1mm pitch header on the camera, reliably transmitting full-bandwidth 4 lane MIPI CSI2 signals without compromising image or video quality.

Constructed with precision contacts and black PVC insulation, this cable ensures secure, EMI resistant connections in projects requiring a compact yet robust camera deployment.


  • 20cm Length
  • 1 Cable Supplied
Type Pi5 Camera Cable
Colour Orange
Length 200mm

Reviews

Be the first to submit a review

Trustpilot