Raspberry Pi SC1656R RPi Micro SD Card 32GB A2 Class Pre-Programmed

Order Code:

26-1853

Brand: Raspberry Pi MPN: SC1656R EAN-13: 5056561804910
  • Country of Origin: China
  • View All

Discontinued


Raspberry Pi SC1656L RPi Micro SD Card 32GB A2 Class Pre-Programmed - The Raspberry Pi SC1656L Micro SD Card is a high-performance storage solution, pre-programmed and ready to use with your Raspberry Pi. With a generous 32GB capacity and A2 class speed, this micro SD card ensures fast and reliable performance for all your Raspberry Pi projects.
  • Part Number: SC1656L
  • Manufacturer: Raspberry Pi
  • Storage Capacity: 32GB
  • Speed Class: A2
  • Compatibility: Compatible with all Raspberry Pi models
  • Operating Temperature Range: -25°C to +85°C
Type SD Card

Trustpilot