Raspberry Pi SC1655 Bumper

MPN
SC1655
Brand
Raspberry Pi
EAN-13
5056561804194
Order Code
75-0303
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 194 in stockAdditional quantity lead time 7 days

Raspberry Pi SC1655 Bumper - SC1655 is a Raspberry Pi bumper, a snap-on silicone bumper that protects the bottom and edges of a Raspberry Pi 5 while allowing easy access to the power button and mounting holes.

  • One-piece flexible silicone material
  • Protects the bottom and edges of the Pi board
  • Maintains access to mounting holes underneath
    Colour Black
    Material Silicone
    Type Raspberry Pi Bumber
    Enclosure Height 10mm
    Enclosure Length 89.6mm
    Enclosure Width 60.6mm

Reviews

Be the first to submit a review

Trustpilot