Raspberry Pi SC1635 Touch Display 2 (7-inch Portrait)

MPN
SC1635
Brand
Raspberry Pi
EAN-13
5056561803937
Order Code
75-0302
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 181 in stockAdditional quantity lead time 7 days

Raspberry Pi Touch Display 2 SC1635 is a 7-inch touchscreen display for Raspberry Pi.

It is ideal for interactive projects such as tablets, entertainment systems, and information dashboards. Raspberry Pi OS provides touchscreen drivers with support for five-finger touch and an on-screen keyboard, giving you full functionality without the need to connect a keyboard or mouse.

Only two connections are required to connect the 720 x 1280 display to your Raspberry Pi: power from the GPIO port, and a ribbon cable that connects to the DSI port on all Raspberry Pi computers except for the Raspberry Pi Zero line.


  • 720 (RGB) × 1280 pixels display format
  • 88mm × 155mm active area
  • TFT, normally white, transmissive LCD type
  • True multi-touch capacitive touch panel, supporting five-finger touch
  • Anti-glare surface
Type 7in LCD Touch screen

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot