Raspberry Pi SC1133 Pi 5 Display Cable 500mm

MPN
SC1133
Brand
Raspberry Pi
Order Code
75-1291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 248 in stockAdditional quantity lead time 7 days

The Raspberry Pi 5 provides two MIPI connectors to use with displays (DSI) or camera modules. These connectors are smaller than previous generations of Raspberry Pi, so you'll need one of these adapter cables to use your Raspberry Pi touchscreen display.

These display cables DO NOT work with camera modules. You'll need a different cable for cameras - they are not interchangeable!

These display adapter cables have a 22-way 0.5mm-pitch connection at one end (for the Raspberry Pi 5 end), and a 15-way 1mm-pitch connector at the other (for your display). These cables have DISPLAY clearly printed on them so that you don't get them mixed up with the very similar-looking camera cables.


  • Display adapter cable for Raspberry Pi 5
    For use with DSI displays only (not compatible with camera modules)
    22-way 0.5mm pitch to 15-way 1mm-pitch
    FPC cable (Flexible Printed Circuit)
    DISPLAY printed on the cable body for easy identification
    500mm length
Type Raspberry Pi Model 5
Cable Length 500mm
Compatible With Raspberry Pi5
Resolution Not Applicable

Reviews

Be the first to submit a review

Trustpilot