Raspberry Pi SC0690 CM4008032 Compute Module 4 Rev5, 8GB RAM, 32GB eMMC

MPN
SC0690
Brand
Raspberry Pi
EAN-13
617588405433
Order Code
22-0023
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £162.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 months

The Raspberry Pi SC0690 Compute Module 4 has the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into a wider range of industry style products.

Key features include a Broadcom BCM2711 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decoding at up to 4Kp60, 8GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces, PCIe Gen 2 x1 interface, and 32GB of eMMC flash.


  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • 8GB LPDDR4-3200 SDRAM
  • 32GB eMMC Flash memory
  • Operating temperature of -20°C to +85°C

The Compute Module 4 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. For more demanding environments, the Compute Module 4 ET variants offer an extended temperature range of -40°C to +85°C, making them perfect for use in harsh indoor and outdoor conditions.

If you're interested in these variants, feel free to contact us for more information.

The Compute Module 4 range will remain in production until at least January 2034, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM4
Processor Broadcom BCM2711
Memory (RAM) 8GB
Flash 32GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot