Raspberry Pi SC0546 Micro HDMI to HDMI Cable 1m Black

MPN
SC0546
Brand
Raspberry Pi
EAN-13
5056561800691
Order Code
13-5871
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 884 in stockAdditional quantity lead time 7 days

The Raspberry Pi SC0546 Micro HDMI to HDMI Cable is a high-quality 1-metre cable designed for connecting Raspberry Pi boards to external displays.

It features a Micro HDMI connector on one end and a standard HDMI connector on the other, ensuring compatibility with modern monitors and TVs while supporting high-definition video and audio output. Its compact design makes it ideal for setups where space is limited, while maintaining reliable signal transmission for crisp visuals and clear sound.


  • 19-pin HDMI® Type D(M) to 19-pin HDMI® Type A(M)
    1m cable in black
    Nickel-plated plugs
    4Kp60 compliant
    RoHS compliant
    3Mohm 300VDC insulation, withstands 300VDC for 0.1s
Type Micro HDMI to HDMI
Colour Black
Length 1M

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot