Raspberry Pi SC0168 QWERTZ Keyboard and Hub Red and White (DE)

MPN
SC0168
Brand
Raspberry Pi
EAN-13
765756931076
Order Code
13-5858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
30+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 20/10/2026

The Raspberry Pi SC0168 Keyboard and Hub is the official USB keyboard designed to complement Raspberry Pi computers, combining a compact form factor with integrated USB expansion. It features a 79‑key German QWERTZ keyboard layout, providing a familiar and comfortable typing experience for users in Germany and other QWERTZ‑layout regions.

Purpose‑built for Raspberry Pi systems, the SC0168 incorporates an integrated three‑port USB 2.0 hub, allowing peripherals such as mice, storage devices and accessories to be connected directly through the keyboard. This helps reduce cable clutter while extending USB connectivity on the host Raspberry Pi.

The keyboard connects via a standard USB interface and is compatible with all Raspberry Pi models, including Raspberry Pi 4, Raspberry Pi 5 and Raspberry Pi Zero variants. Its compact, low‑profile design makes it well suited to desktop setups, classrooms and development environments where space efficiency is important.

Manufactured to Raspberry Pi quality standards, the SC0168 combines reliable input with practical expansion, making it an ideal accessory for Raspberry Pi systems requiring a German QWERTZ keyboard layout in a distinctive red and white colour scheme.


  • Official Raspberry Pi keyboard and USB hub
  • German QWERTZ keyboard layout
  • Compact 79‑key design
  • Integrated three‑port USB 2.0 hub
  • Standard USB interface
  • Compatible with all Raspberry Pi models
  • Red and white colour scheme
  • Suitable for desktop, education and development use
Colour White
Wired/Wireless Wired
Type Keyboard
Numeric Keypad No

Reviews

Be the first to submit a review

Trustpilot