Raspberry Pi SC0012 Official ABS Case V2 for Pi 3 Model B and B+ Red and White

MPN
SC0012
Brand
Raspberry Pi
EAN-13
5056561800219
Order Code
13-5875
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 584 in stockAdditional quantity lead time 7 days

The official version 2 Raspberry Pi SC0012 case for the Raspberry Pi 3 Model B and the new Raspberry Pi 3 Model B+.
  • Official version 2 design
  • High-quality ABS construction
  • Red and white colour
  • Removable side panels and lid for easy access to GPIO, camera and display connectors
  • Light pipes for power and activity LEDs

Raspberry Pi not included.
Colour Red and White
Material ABS
Type Case for Pi 3 Model B/B+
Enclosure Height 30.70mm
Enclosure Length 97.21mm
Enclosure Width 70.47mm

Reviews

Be the first to submit a review

Trustpilot