Raspberry Pi Camera Board v2 8MP 3280 x 2464

This camera module add-on board version 2 features a high quality 8 megapixel Sony IMX219 image sensor that is custom designed for the Raspberry Pi. The camera sensor has a fixed focus lens and the sensor is capable of producing images of 3280 x 2464 and capturing video at resolutions of 1080p30, 720p60 and 640 x 480p90. Connection between the module and board is via the dedicated Camera Serial Interface (CSI) which is specifically designed for interfacing to cameras, with attachment via a short ribbon cable.

The small size and light weight of this add-on board make it perfect for mobile or other applications where size and weight are important. Suitable applications include CCTV security camera, motion detection, time lapse photography, etc.

  • Turn a Raspberry Pi into a high quality still and video camera
  • Software supported within the Raspbian Operating System
  • Tiny board is just 25 x 23 x 9mm
  • Weighs just over 3g
Description Image Product Buy Pricing (Ex VAT) Cable Length Type Resolution Compatible With
Raspberry Pi SC0023 Camera 8 Megapixel Version 2 1080p
Raspberry Pi SC0023 Camera 8 Megapixel Version 2 1080p
Standard range
Order code: 75-0530
MPN: SC0023

Not StockedDiscontinued by Manufacturer
1+ £11.37
Price per unit Ex VAT
150min Camera add-on board 1080p Raspberry Pi5

Trustpilot