Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Raspberry Pi Build HAT

Order Code:  

75-2222

 
Brand: Raspberry Pi  MPN: SC0622  EAN-13: 0617588405785
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
292 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Raspberry Pi Build HAT combines the power of Raspberry Pi computing with LEGO® hands-on learning to enable a fun creative learning experience for students, teachers and makers.

The Build HAT is compatible with the most recent generation of LEGO® Technic™ motors, and with sensors included in the LEGO® Education SPIKE™ Prime portfolio.

The Build HAT is the second Raspberry Pi product, after Raspberry Pi Pico, to be powered by the Raspberry PI RP2040 microcontroller.

The LEGO® Maker Plate is available separately from LEGO® retailers and allows users to easily attached Raspberry Pi computers to the LEGO® building system.


The Raspberry Pi Build HAT features:

  • Controls up to 4 motors and sensors
  • Powers the Raspberry Pi when connected to a suitable external PSU
  • Easy to use from Python on the Raspberry Pi
Type Raspberry Pi Build Hat

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review