Raspberry Pi 5 Vision Starter Kit

MPN
RP5-VISION
Brand
Raspberry Pi
Order Code
75-1313
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £166.60
5+ £163.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 7 days

The Raspberry Pi 5 Vision Starter Kit by Raspberry Pi includes everything in the Advanced Kit (75-1312) plus a 15.6 inch monitor and an additional USB-C Power Supply Unit.

Key features include the Pi 5, Pi 32GB SD Card, and a Pi 5 Case. This kit also contains essential accessories such as a Raspberry Pi Mouse, Raspberry Pi Keyboard, and a Micro HDMI Cable.

This Raspberry Pi 5 Vision Starter Kit is ideal for educational purposes and is perfect for users looking to develop programming skills, build DIY electronics projects, or set up a compact computing solution, as well as those interested in exploring electronics, programming, and creating digital projects.

Simply add your choice of Raspberry Pi 5 and you are ready to start!

Included in the kit:
Raspberry Pi SC1628 A2-Class SD Card 32GB (65-5272)
2 x Raspberry Pi SC1154 Pi 5 27W USB-C Power Supply Unit Black UK (75-1289)
Raspberry Pi micro HDMI cable, 2m (75-1146)
Raspberry Pi Official Mouse (75-0198)
Raspberry Pi Official Keyboard (75-0194)
Raspberry Pi SC1160 Pi 5 Case Black and Grey (75-1293)
Raspberry Pi SC1228 Raspberry Pi 15.6 inch Monitor Black


A Raspberry Pi 5 board is not included in this kit. Choose your preferred Pi 5 version from the following:

Raspberry Pi 5, 16GB (75-1310)
Raspberry Pi 5, 8GB (75-1285)
Raspberry Pi 5, 4GB (75-1284)
Raspberry Pi 5, 2GB (75-1298)


  • Provided as a kit
  • Raspberry Pi 5 board not included
  • Manufacturer's Part: RP5-VISION
Type Raspberry Pi 5 Starter Kit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot