Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, in White

These Official HDMI cables are for use with the Raspberry Pi 4 Model B, as well as being backwardly compatible with previous Raspberry Pi boards. These cables have been designed to give the best performance and functionality while being robust and well made.

These Raspberry Pi HDMI cables meet the Version 2.0 standards to support 4K video and features Ethernet and an Audio return channel.

Description Image Product Buy Pricing (Ex VAT) Length Type Colour
Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 1m, White
Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 1m, White
Standard range
Order code: 75-1143
MPN: T7689AX

Despatched same day - 110 in stockAdditional quantity lead time 4 days
1+ £3.71
5+ £3.69
Price per unit Ex VAT
1m Micro HDMI to HDMI White
Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 2m, White
Raspberry Pi 4 Model B HDMI Cable, Micro HDMI To HDMI, 2m, White
Standard range
Order code: 75-1144
MPN: T7690AX

Despatched same day - 255 in stockAdditional quantity lead time 7 days
1+ £2.97
Price per unit Ex VAT
2m Micro HDMI to HDMI White

Trustpilot