Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid 16GB USB Memory Stick (Uncased) for 3D print project

Order Code:  

19-9996

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 19-9996  Copy to clipboard UPC-12: 779584553652
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £5.04   £3.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
534 in Stock, despatched same dayAdditional quantity lead time 5 months

Fully-functional uncased memory sticks, ideal for allowing students to design and make their own case.

The finished product is a practical item that students can keep for transporting homework and other data. The rear section of the PCB from the front of the rectangular hole does not have any components on it so can be used for fixing part of the case. Case designs should not protrude any further than the front of the circuit board so that the USB connector is not obscured. The maximum thickness of the PCB and components is 5mm.

The memory stick is an ideal basis for a 3D Printing Project to design and make a suitable case. The cases are relatively small, use only a small amount of filament and are reasonably quick to print. Some 3D printers allow several cases to be printed at once.


  • 16GB memory capacity
  • USB connection
  • On-board LED indicator
  • Overall dimensions 14 x 5 x 60mm
  • Ideal 3D printer project
Type USB memory stick
Power USB
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review