Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Solderless Breadboard EIC-104 3 Terminal 1660 Point 215 x 130 11.3mm

Order Code:  

50-5443

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 50-5443  Copy to clipboard EAN-13: 4016139221175
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched same dayContact us for additional stock

The Rapid Solderless Breadboard EIC-104 3 Terminal 1660 Point 215 x 130 x 11.3mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 215 x 130 x 11.3mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Tie Points 1660
Length 215mm
Width 130mm
Board Thickness 11.3mm
Material ABS polymer
Colour Black / white

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review