Rapid Shaft Retaining Clip 3mm Pack 20

MPN
471A3
Brand
Rapid
EAN-13
4016138730364
Order Code
50-5116
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

A circlip for retaining 3mm round shafts.


  • Material: spring steel
  • Hardness: HRC; 47-54 DIN 471 A
  • Size stated is shaft size
  • Supplied in packs of 20
Type Shaft circlip
Bore Diameter 3mm
Material Spring steel

Reviews

Be the first to submit a review

Trustpilot