Rapid Pure Natural Silk Lw 91cm (36") 2 Metres

MPN
06-9250
Brand
Rapid
Order Code
06-9250
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

100% natural silk, ideal for silk printing, screen printing and needle craft.


  • Working with silk broadens a student's range of available fabrics
  • Lightweight grade
  • Width: 91cm
  • Supplied in 2m lengths
Type Natural silk
Lightweight grade
Width 91cm

Reviews

Be the first to submit a review

Trustpilot