Christmas Opening Hours and Delivery Dates here

Rapid Premium Lead-Free Solder Wire 22SWG 0.7mm 0.5kg Reel

Order Code:

85-6614

Brand: Rapid MPN: 856614 EAN-13: 5053556001095

Discontinued


A 500g reel of 22SWG lead-free solder wire with a Rosin activated-flux core. It offers excellent joint reliability and superior joint strength along with excellent thermal and mechanical fatigue resistance.

The solder wire is ideal for applications requiring good activation and is suitable for no-clean processes.


  • Sn95.5Ag3.9Cu0.6 alloy
  • 217°C melting point
  • Excellent solder joint reliability
  • Superior joint strength
  • Excellent thermal and mechanical fatigue resistance
  • Suitable for no-clean process
Flux Type ROL1 J-STD-004
Leaded / Lead-Free Lead-free
Melting Temperature 217°C
Solder Alloy Sn95.5Ag3.9Cu0.6
Type Wire
Wire Diameter 0.7mm
Wire Gauge (SWG) 22

Trustpilot