Rapid Pls Double Fluorescent 4-pin 2g7 5W

Rapid Pls Double Fluorescent 4-pin 2g7 5W

MPN
23-4976
Brand
Rapid
EAN-13
0043168377157
Order Code
23-4976
Country of Origin
Hungary

Discontinued


Double compact fluorescent lamp suitable for use with electronic control gear and dimming emergency lighting applications.


  • External starter/control
  • Colour temperature is 'Cool white' (4000K)
  • Light output comparable with conventional bulbs 4x the wattage
  • Power rating 5W
  • Luminous intensity 250lm
  • 2G7 base
Type Compact fluorescent
Base 2G7
Rating 5W

Trustpilot