Rapid Plastic sheet 1.5x457x305 Yellow - Pack of 10

MPN
1.5MM 457X305 YELL
Brand
Rapid
Order Code
37-3130
Country of Origin
United Kingdom

Discontinued


Pack of 10 yellow coloured plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1.5mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Material HIPS
Colour Yellow
Length 457mm
Thickness 1.5mm
Width 305mm

Trustpilot