Rapid NSP-3630-209G 100W Switch Mode Bench Psu 36V 3A

Rapid NSP-3630-209G 100W Switch Mode Bench Psu 36V 3A

MPN
NSP-3630-209G
Brand
Rapid
Order Code
85-1902

Discontinued


Switch Mode Power Supply, 90 to 130Vac/180 to 260Vac Supply Voltage, 100W Power Rating, Single Output, 1 to 36Vdc 1st Output Voltage, 0 to 3A 1st Output Current, LCD Display, 50mV Load Regulation, 30mV, Approval: CE, EN 61010, EN 55011, 2kg Weight, Automatic Cross Over Constant Voltage and Constant Current Modes, Illuminated LCD Display of A, V, On/Off, CC and CV Modes, 4-digit Display of Voltage and Current Settings, Compact Slim Tower Housing, Output On/Off Switch on Front Panel, Over Voltage, Short Circuit, Tracking Output Over Voltage Protection, and Over Temperature Protection, Excellent Line and Load Regulation, Low Ripple and Noise, Input Voltage Selection via Jumper, CE, EN 61010 and EN 55011 Approvals

Trustpilot