Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid SA-701 RED Low Cost Round Nose Pliers

Order Code:  

86-0212

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 860212  Copy to clipboard
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
82 in Stock, despatched same dayAdditional quantity lead time 5 months

A pair of low-cost, round nose pliers with tapering jaws, ideal for bending leads on components.


  • Compact size ideal for users with smaller hands
  • Light industrial and educational applications
  • Lap jointed
  • PVC handles
  • Return spring
  • Overall length 115mm
Type Round nose
Handle Type Standard
Length 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review