Rapid Logic Alarm Project Self Assembly Kit With Components and PCBs - Set of 5

MPN
RAP-AL-KIT
Brand
Rapid
Order Code
11-2357
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Alarm project kit PCB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

This project is designed to cover key topics in electronics-based exam courses at GCSE level.
  • Each unit of work will offer students an opportunity to build a fundamental circuit and incorporate this with their own design
  • The student notes are also supported with a set of teaching notes outlining the areas of the syllabus covered, suggested lesson plans and mapping to the National Curriculum
  • Care has been taken to ensure that this project provides schools with a cost-effective, flexible method of offering a practical class based assignment
  • The Logic Alarm project is an ideal way to introduce students to logic circuit theory and design
  • The notes guide students through the fundamentals of logic, the use of truth tables, common logic gates and the design of combination circuits
  • The notes also look at the difference between TTL and CMOS based ICs and their use in project work
  • Detailed worksheets can be used in conjunction with Crocodile Clips and PCB Wizard software with a range of homework based assignments
  • All circuit design is developed from a systems approach
  • The notes contain exercises that cover, in detail, core elements found in examination syllabuses
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)


The component kits are supplied in multiples of five and include:

  • ICs and switches
  • Resistors and capacitors
  • Piezo sounders and battery clips
  • Predrilled PCBs


Type Alarm project kit
Soldering Required Yes
Pack Size 5

Reviews

Be the first to submit a review

Trustpilot