Rapid Jumper Wire 40 Way Ribbon Cable

Rapid Brand: Rapid

These high quality jumper wires come in a strip of 40 with four pieces of each of ten colours. They have 0.1in sockets on either end and fit cleanly next to each other on a standard pitch (2.54mm) header. You can always pull the ribbon wires off to make individual jumpers, or keep them together to make neatly organised wire harnesses.

  • Available in male-female, male-male and female-female versions
  • Length 200mm
  • 40 ways
Description Image Product Buy Pricing (Ex VAT) Gender Type Length Number of Pieces
Rapid RW-D40-FF Jumper Wire Ribbon Dupont Cable F-F 40 Way Ribbon 200mm
Rapid RW-D40-FF Jumper Wire Ribbon Dupont Cable F-F 40 Way Ribbon 200mm
Standard range
Order code: 34-0684
MPN: RW-D40-FF

Despatched same day - 79 in stockAdditional 100 due on 04/02/2027
1+ £8.38
10+ £7.05
100+ £6.06
Price per unit Ex VAT
Female to Female Jumper wires 200mm 40
Rapid RW-D40-MF Jumper Wire Ribbon Dupont Cable M-F 40 Way Ribbon 200mm
Rapid RW-D40-MF Jumper Wire Ribbon Dupont Cable M-F 40 Way Ribbon 200mm
Standard range
Order code: 34-0686
MPN: RW-D40-MF

Despatched same day - 293 in stockAdditional quantity lead time 5 months
1+ £8.38
10+ £7.05
100+ £6.06
Price per unit Ex VAT
Male to Female Jumper wires 200mm 40
Rapid RW-D40-MM Jumper Wire Ribbon Dupont Cable M-M 40 Way Ribbon 200mm
Rapid RW-D40-MM Jumper Wire Ribbon Dupont Cable M-M 40 Way Ribbon 200mm
Standard range
Order code: 34-0688
MPN: RW-D40-MM

Despatched same day - 232 in stockAdditional quantity lead time 5 months
1+ £8.84
10+ £7.47
100+ £6.42
Price per unit Ex VAT
Male to Male Jumper wires 200mm 40

Trustpilot