Rapid HY3003-3 Triple Output Bench PSU LED 2x0-30V 0-3A 1x 5V 3A

MPN
HY3003-3
Brand
Rapid
Order Code
85-1922
Country of Origin
China

Discontinued


The Rapid HY3003-3 is a Digital Triple Output Bench Power Supply. This power supply has three independent output channels: two of them provide adjustable output of 0-30V and 0 to 3A, while the third has a fixed output of 5V DC 3A.

Both series and parallel connections is possible allowing you to double the voltage or current. The highest output is the sum of twice the voltage value in series mode and the highest output current is the sum of twice the current value in parallel mode.

In the lower part of HY3003-3 front panel there are output terminals and earth connectors. Each output has its separate terminal group. The first two channels have an earth connector while the third does not.

The device allows smooth adjustment of both parameters (current and voltage). Each output has a separate potentiometer.

The HY3003-3 is a variable voltage, and variable current linear, and suitable for the laboratory, science projects, universities and schools or any other use where a stable voltage up to 30V is required.


  • Microprocessor Control DC power supply
  • Lock-in voltage at your choice
  • Display type: LED
  • Input voltage: 104 to 127V AC (60Hz), 207 to 253V AC (50Hz)
  • Ripple and noise: CV 0.5mVrms
  • Protection: Reverse polarity protection, current restricted, or short-circuit protection
  • The dual output can be connected in parallel or series, series voltage or parallel current is the sum value of dual output
  • Dimensions: 365 x 265 x 164mm
  • Triple output with one fixed at 5V, 3A
  • Supplied with output power of 0 to 3A
  • Supplied with an output voltage of 0 to 30V
  • Available models: Rapid HY3003-3

Not recommended for use as a battery charger.

Output Voltage 30V
Number of Outputs 3
Input Voltage 104 to 220V
Output Current Max. 3A
Output Current Min. 0A
Output Voltage Min. 0V
Power Rating 90W
Temperature Range 0 to +40°C

Trustpilot