Rapid Gu10 50W 240V Xenon Reflector Lamp

Brand
Rapid
Order Code
23-4759

Discontinued


A GU10 mains lamp with a porcelain base with twist and lock type fitting.


  • Power rating 50W
  • Transformer is not required
  • 50mm reflector lamp with GU10 cap
  • All glass lamp with integral reflector and glass front
  • Long life of 5000 hours
  • CE approved
Type Xenon
Colour Clear
Base GU10
Operating Voltage 240V
Rating 50W

Questions

*Question functionality currently disabled
Question by: Product code: 23-4759

Q. With lamp,what is the lumen output please.

A. Hi Colin, thank you for your question. This bulb would equate to approximately 1000 lumens.

Question by: Product code: 23-4759

Q. what is the angle for this lamp, please?

A. Hi Terry. Thank you for your question. Our suppliers advise that these lamps have a 25 degree beam angle. Thank you for raising this, we will add this information to the product details.


Trustpilot