Christmas Opening Hours and Delivery Dates here

Rapid G906020B ABS Electronic Potting Enclosure 90x60x20

Order Code:

30-0732

Brand: Rapid MPN: G906020B

Discontinued


A black ABS potting box, 50 x 50 x 50mm, ideal for permanent encapsulation of small circuits and assemblies.

This box makes an ideal Raspberry Pi enclosure! As recommended by users of the world famous pocket-sized PC.


  • Lid available separately
  • Moulded in black ABS
  • Flame retardant to UL–94HB
  • Temperature range –20°C to +60°C

Enclosure modification

Buy the matching lid - 30-0756 - for a snug case for your Raspberry Pi. Full instructions available on the Raspberry Pi official website
Type Potting Boxes
Material ABS
Enclosure Length 90mm
Enclosure Width 60mm
Enclosure Height 20mm
Colour Black
Flame Resistance UL94-HB

Trustpilot