Christmas Opening Hours and Delivery Dates here

Rapid G906020L Potting Box Cover for 30-0732 90x60mm

Order Code:

30-0756

Brand: Rapid MPN: G906020L

Discontinued


Black ABS potting box top cover, 90 x 60 x 20mm, for use with G906020B potting boxes.
  • Moulded in black ABS
  • Flame retardant to UL–94HB

Enclosure modification


Type Potting Boxes
Material ABS
Enclosure Length 90mm
Enclosure Width 60mm
Enclosure Height 20mm
Colour Black
Flame Resistance UL94-HB

Trustpilot