A grey textured ABS enclosure with sloping panel, ideal for test instruments, computer accessories, remote actuators and controls.
- 189mm length, 104.5mm width, height slopes from 32.2 to 59mm
- Supplied with a windowed panel to accept displays and a solid panel
- Base fitted with bosses for easy fitting of PCBs
Type |
Hand-Held Enclosures |
Material |
ABS |
Enclosure Length |
189mm |
Enclosure Width |
104.5mm |
Enclosure Height |
59mm |
Flame Resistance |
N/A |
IP Rating |
N/A |
Internal Features |
PCB mounting |
External Features |
Window |
Finish |
N/A |
Colour |
Grey |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.