A black utility enclosure, 217 x 138 x 82.2mm, made of high-quality, high impact ABS and suited to demanding OEM applications.
- High impact ABS, UL94-HB flammability rating
- Black plastic cover and body
- Card guides accept 1.6mm thick cards
Type |
General purpose ABS |
Material |
ABS |
Enclosure Height |
82.2mm |
Enclosure Width |
138mm |
IP Rating |
N/A |
Flame Resistance |
UL94-HB |
Colour |
Black |
Internal Features |
PCB mounting |
External Features |
High impact |
Finish |
N/A |
Enclosure Length |
217mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.