Rapid EPH0536H-CC Glass Lens, Double Concave, Dia 50mm, Focal Length 100mm

MPN
EPH0536H-CC
Brand
Rapid
Order Code
22-0219
Country of Origin
India
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 12 weeks

Rapid EPH0536H-CC Glass Lens, Double Concave is a high quality, optically true lens. Made of highly polished, quality glass. Spherical with ground edges. Designed for educational purposes and science classroom demonstrations in optics and light physics. Lens measures 2"" (50mm) in diameter, and has a diverging focal length of 100mm. Refractive index is 1.52.
  • Double Concave Lens
  • Spherical Lens measures 2"" (50mm) in diameter
  • Focal Length 100mm, diverging lens with a 100mm focal length
  • Optically Worked Glass, highly polished with ground edges
  • Ideal for Physics Classroom use
Type Double concave lens

Reviews

Be the first to submit a review

Trustpilot