Rapid Economy Retort Stands

Rapid Brand: Rapid

These economical retort stands have bases made from enamel-finished steel. The 12mm plated-steel rod screws into the base and can therefore be removed for easier storage.

  • Rubber feet for stability
  • Small: base 200 x 125mm, height 600mm
  • Large: base 225 x 150mm, height 750mm
Description Image Product Buy Pricing (Ex VAT) Base weight Rubber feet Type
Rapid Economy Retort Stand, 200 x 125mm
Rapid Economy Retort Stand, 200 x 125mm
Standard range
Order code: 52-1305
MPN: CS2880/4

Despatched same day - 2 in stockContact us for additional stock
1+ £6.00
5+ £5.81
10+ £5.54
Price per unit Ex VAT
approx. 650g for stability Stand & Accessories
Rapid Economy Retort Stand, 225 x 150mm
Rapid Economy Retort Stand, 225 x 150mm
Standard range
Order code: 52-1307
MPN: CS2880/5

Despatched same day - 15 in stockContact us for additional stock
1+ £8.50
5+ £8.23
10+ £7.85
Price per unit Ex VAT
Stand & Accessories

Trustpilot