Rapid ECH0457D Funnel Powder 150mm, Polypropylene

MPN
ECH0457D
Brand
Rapid
Order Code
22-0263
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/01/2027


Rapid ECH0457D Funnel Powder is an industrial quality powder funnel made of polypropylene plastic. Excellent for transferring powdered or liquid reagents. Funnels have a parallel stem with minimizes bridging of powder. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.

Dimensions:
Top diameter: 150mm (6")
Total length: 135mm (5.3")
Stem length: 31mm (1.2")
Stem O.D.: 27mm (1.1")

Autoclavable, with superior chemical durability and heat tolerance. Can withstand temperatures ranging from -20°C to 135°C.
Capacity 150ml
Material Polypropylene

Reviews

Be the first to submit a review

Trustpilot