Rapid Dual Rail 1A Power Supply

Brand
Rapid
Order Code
85-1715

Discontinued


A versatile supply offering a wide range of stabilised DC voltages in both single and dual rail mode. The use of separate 4mm terminals for each of the positive and negative outputs gives the user eleven single rail voltages ranging from 3V to 30V and 33 dual rail voltages (symmetrical and asymmetrical) in the range 5-0-5V to 15-0-15V.


  • A maximum of 1A per rail is available
  • All outputs are short circuit protected
  • The supply is enclosed in a sturdy steel case which is fitted with a carry handle
  • Supplied with mains lead and a comprehensive user manual
  • This unit will find a ready home in R + D test laboratories and education
  • Dimensions 140 x 125 x 240mm
Output Voltage 15V
Number of Outputs 3
Input Voltage 210 / 250V
Dimension 140 x 125 x 240mm
Dimensions 140 x 125 x 240mm
Output Current Max. 1A
Output Current Min. 0A
Output Voltage Min. -15V
Power Rating 50W

Trustpilot