Rapid Coloured Copper Craft Wire - Pack of 10

Order Code:

06-0942

Brand: Rapid MPN: CODE 203
  • Country of Origin: United Kingdom
  • View All

Discontinued


The RVFM Coloured Copper Craft Wire is suitable for a variety of projects including the creation of embellishments for cards, tags and scrapbook pages, while it can also be used for binding silk flowers, jewellery making, threading beads and hanging decorations.

  • Electro-plated colours; including red, green, silver, gold, black, purple and blue
  • Great for swirls, borders, coils, and intricate designs
  • Easily cut with scissors
  • Each colour is 100cm in length, 0.50mm thickness, 25 gauge approx.
  • Supplied in packs of 10
Type Coloured wire
Diameter 0.5mm
Length 1m

Trustpilot